Toko, DE4518C, DEM4518C Shielded Wire-wound SMD Inductor 1.8 μH ±30% Wire-Wound 3A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-5055
Mfr. Part No.:
1235AS-H-1R8N
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

1.8 μH

Maximum DC Current

3A

Package/Case

DEM4518C

Length

4.5mm

Depth

4.7mm

Height

1.8mm

Dimensions

4.5 x 4.7 x 1.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

56mΩ

Series

DE4518C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy