Toko, D128C, D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±20% Wire-Wound 5.1A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
724-4917
Mfr. Part No.:
931BS-180M
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

18 μH

Maximum DC Current

5.1A

Package/Case

D128C

Length

12.3mm

Depth

12.3mm

Height

8mm

Dimensions

12.3 x 12.3 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

24mΩ

Series

D128C

Core Material

Ferrite

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN