Murata, D10F Wire-wound SMD Inductor 15 μH ±20% Wire-Wound 2.27A Idc
- RS Stock No.:
- 724-4803
- Mfr. Part No.:
- A814AY-150M
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 724-4803
- Mfr. Part No.:
- A814AY-150M
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 15 μH | |
| Maximum DC Current | 2.27A | |
| Length | 11.5mm | |
| Depth | 9.7mm | |
| Height | 5mm | |
| Dimensions | 11.5 x 9.7 x 5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 58mΩ | |
| Series | D10F | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 15 μH | ||
Maximum DC Current 2.27A | ||
Length 11.5mm | ||
Depth 9.7mm | ||
Height 5mm | ||
Dimensions 11.5 x 9.7 x 5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 58mΩ | ||
Series D10F | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
