Murata, LQM21N, 0805 (2012M) Multilayer Surface Mount Inductor 150 nH ±10% Multilayer 250mA Idc Q:20
- RS Stock No.:
- 724-2747
- Mfr. Part No.:
- LQM21NNR15K10D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 724-2747
- Mfr. Part No.:
- LQM21NNR15K10D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 150 nH | |
| Maximum DC Current | 250mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.5mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 320mΩ | |
| Series | LQM21N | |
| Maximum Self Resonant Frequency | 270MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 150 nH | ||
Maximum DC Current 250mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.5mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 320mΩ | ||
Series LQM21N | ||
Maximum Self Resonant Frequency 270MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP
