Murata, LQM21F, 0805 (2012M) Multilayer Surface Mount Inductor 4.7 μH ±20% Multilayer 120mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-2734
Mfr. Part No.:
LQM21FN4R7M70L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.7 μH

Maximum DC Current

120mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.5mm

Dimensions

2 x 1.5 x 0.5mm

Tolerance

±20%

Maximum DC Resistance

350mΩ

Series

LQM21F

Maximum Self Resonant Frequency

25MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy