Murata, 2800 Wire-wound SMD Inductor 680 μH Wire-Wound 640mA Idc Q:20.4

Stock information currently inaccessible
RS Stock No.:
715-7497
Mfr. Part No.:
28684C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

680 μH

Maximum DC Current

640mA

Length

18.5mm

Depth

15.2mm

Height

7.6mm

Dimensions

18.5 x 15.2 x 7.6mm

Maximum DC Resistance

1.17Ω

Series

2800

Maximum Self Resonant Frequency

4.2MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

20.4

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy