Murata, 2800 Wire-wound SMD Inductor 330 μH Wire-Wound 950mA Idc Q:30.8

Stock information currently inaccessible
RS Stock No.:
715-7490
Mfr. Part No.:
28334C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

330 μH

Maximum DC Current

950mA

Length

18.5mm

Depth

15.2mm

Height

7.6mm

Dimensions

18.5 x 15.2 x 7.6mm

Maximum DC Resistance

575mΩ

Series

2800

Maximum Self Resonant Frequency

5MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

30.8

COO (Country of Origin):
CN