Murata, 2800 Wire-wound SMD Inductor 220 μH Wire-Wound 1.2A Idc Q:18

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
715-7481
Mfr. Part No.:
28224C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

220 μH

Maximum DC Current

1.2A

Length

18.5mm

Depth

15.2mm

Height

7.6mm

Dimensions

18.5 x 15.2 x 7.6mm

Maximum DC Resistance

381mΩ

Series

2800

Maximum Self Resonant Frequency

5.8MHz

Minimum Quality Factor

18

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy