Murata, 2800 Wire-wound SMD Inductor 22 μH Wire-Wound 3.85A Idc Q:43.5

Stock information currently inaccessible
RS Stock No.:
715-7469
Mfr. Part No.:
28223C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

22 μH

Maximum DC Current

3.85A

Length

18.5mm

Depth

15.2mm

Height

7.6mm

Dimensions

18.5 x 15.2 x 7.6mm

Maximum DC Resistance

42mΩ

Series

2800

Maximum Self Resonant Frequency

14.4MHz

Minimum Quality Factor

43.5

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy