Bourns, SRR1208, 1208 Shielded Wire-wound SMD Inductor with a Ferrite Core, 56 μH ±15% Wire-Wound 2A Idc Q:23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
693-4574
Mfr. Part No.:
SRR1208-560YL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

56 μH

Maximum DC Current

2A

Package/Case

1208

Length

12.7mm

Depth

12.7mm

Height

8.5mm

Dimensions

12.7 x 12.7 x 8.5mm

Shielded

Yes

Tolerance

±15%

Maximum DC Resistance

110mΩ

Series

SRR1208

Core Material

Ferrite

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

23

Minimum Operating Temperature

-40°C