Bourns, SRR1206 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±10% Wire-Wound 500mA Idc Q:12

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
693-4533
Mfr. Part No.:
SRR1206-471KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

470 μH

Maximum DC Current

500mA

Length

12.7mm

Depth

12.7mm

Height

6.5mm

Dimensions

12.7 x 12.7 x 6.5mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

970mΩ

Series

SRR1206

Core Material

Ferrite

Maximum Self Resonant Frequency

2.5MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

12

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy