Bourns, CM45, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 330 nH ±20% Wire-Wound 605mA Idc Q:40

Stock information currently inaccessible
RS Stock No.:
693-4375
Mfr. Part No.:
CM453232-R33ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

330 nH

Maximum DC Current

605mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Tolerance

±20%

Maximum DC Resistance

280mΩ

Series

CM45

Core Material

Ferrite

Maximum Self Resonant Frequency

165MHz

Minimum Quality Factor

40

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound