Bourns, SRU1028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±30% Wire-Wound 700mA Idc Q:18
- RS Stock No.:
- 692-0593
- Mfr. Part No.:
- SRU1028-151Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 692-0593
- Mfr. Part No.:
- SRU1028-151Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 150 μH | |
| Maximum DC Current | 700mA | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 2.8mm | |
| Dimensions | 10 x 10 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 518mΩ | |
| Series | SRU1028 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 5MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 18 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 150 μH | ||
Maximum DC Current 700mA | ||
Length 10mm | ||
Depth 10mm | ||
Height 2.8mm | ||
Dimensions 10 x 10 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 518mΩ | ||
Series SRU1028 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 5MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 18 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
