Wurth, WE-PDF Wire-wound SMD Inductor with a Ferrite Core, 6.2 μH ±20% Flat Wire Winding 5.5A Idc
- RS Stock No.:
- 669-0400
- Mfr. Part No.:
- 7447797620
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 669-0400
- Mfr. Part No.:
- 7447797620
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.2 μH | |
| Maximum DC Current | 5.5A | |
| Length | 10.2mm | |
| Depth | 10.2mm | |
| Height | 4.5mm | |
| Dimensions | 10.2 x 10.2 x 4.5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 30mΩ | |
| Series | WE-PDF | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 43MHz | |
| Inductor Construction | Flat Wire Winding | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.2 μH | ||
Maximum DC Current 5.5A | ||
Length 10.2mm | ||
Depth 10.2mm | ||
Height 4.5mm | ||
Dimensions 10.2 x 10.2 x 4.5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 30mΩ | ||
Series WE-PDF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 43MHz | ||
Inductor Construction Flat Wire Winding | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||

