Wurth, WE-TPC, 1038 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±30% Wire-Wound 460mA Idc
- RS Stock No.:
- 669-0334
- Mfr. Part No.:
- 744066681
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 669-0334
- Mfr. Part No.:
- 744066681
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680 μH | |
| Maximum DC Current | 460mA | |
| Package/Case | 1038 | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 3.8mm | |
| Dimensions | 10 x 10 x 3.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 2.15Ω | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680 μH | ||
Maximum DC Current 460mA | ||
Package/Case 1038 | ||
Length 10mm | ||
Depth 10mm | ||
Height 3.8mm | ||
Dimensions 10 x 10 x 3.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 2.15Ω | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN


