TDK, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 390 nH ±10% Multilayer 200mA Idc Q:25

Stock information currently inaccessible
RS Stock No.:
644-6200
Mfr. Part No.:
MLF2012DR39KT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

390 nH

Maximum DC Current

200mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.85mm

Dimensions

2 x 1.25 x 0.85mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

450mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

250MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

25

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy