TDK, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.2 μH ±10% Multilayer 80mA Idc Q:45

Stock information currently inaccessible
RS Stock No.:
644-5948
Mfr. Part No.:
MLF2012A1R2KT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1.2 μH

Maximum DC Current

80mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.85mm

Dimensions

2 x 1.25 x 0.85mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

350mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

150MHz

Inductor Construction

Multilayer

Minimum Quality Factor

45

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C