TDK, 0201 (0603M) Multilayer Surface Mount Inductor 2.2 nH ±0.2nH Multilayer 400mA Idc Q:4
- RS Stock No.:
- 644-5308
- Mfr. Part No.:
- MLG0603S2N2CT000
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 644-5308
- Mfr. Part No.:
- MLG0603S2N2CT000
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Inductor, MLG0603S Series
For high-frequency (layered)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 nH |
Maximum DC Current | 400mA |
Package/Case | 0201 (0603M) |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Dimensions | 0.6 x 0.3 x 0.3mm |
Tolerance | ±0.2nH |
Maximum DC Resistance | 250mΩ |
Maximum Self Resonant Frequency | 8.9GHz |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 4 |
Minimum Operating Temperature | -55°C |
Related links
- TDK, 0201 (0603M) Multilayer Surface Mount Inductor 2 nH ±0.2nH...
- TDK, 0201 (0603M) Multilayer Surface Mount Inductor 1 nH ±0.2nH...
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 2.2 nH ±0.2nH...
- TDK, 0201 (0603M) Multilayer Surface Mount Inductor 33 nH ±5%...
- TDK, 0201 (0603M) Multilayer Surface Mount Inductor 100 nH ±5%...
- Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor...
- Wurth, 0201 (0603M) Multilayer Surface Mount Inductor 2.2 nH 360mA Idc
- Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor...