TDK, 0201 (0603M) Multilayer Surface Mount Inductor 2 nH ±0.2nH Multilayer 400mA Idc Q:4
- RS Stock No.:
- 644-5291
- Mfr. Part No.:
- MLG0603S2N0CT000
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-5291
- Mfr. Part No.:
- MLG0603S2N0CT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2 nH | |
| Maximum DC Current | 400mA | |
| Package/Case | 0201 (0603M) | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 250mΩ | |
| Maximum Self Resonant Frequency | 9.8GHz | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 4 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2 nH | ||
Maximum DC Current 400mA | ||
Package/Case 0201 (0603M) | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 250mΩ | ||
Maximum Self Resonant Frequency 9.8GHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 4 | ||
- COO (Country of Origin):
- JP
