TDK, NLC453232, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 12 μH ±10% Wire-Wound 500mA Idc Q:10
- RS Stock No.:
- 644-4507
- Mfr. Part No.:
- NLC453232T-120K-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 644-4507
- Mfr. Part No.:
- NLC453232T-120K-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 12 μH | |
| Maximum DC Current | 500mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 600mΩ | |
| Series | NLC453232 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 21MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 12 μH | ||
Maximum DC Current 500mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 600mΩ | ||
Series NLC453232 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 21MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
