TDK Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 4.2A Idc
- RS Stock No.:
- 644-2539
- Mfr. Part No.:
- VLF12060T-220M4R1
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 644-2539
- Mfr. Part No.:
- VLF12060T-220M4R1
- Brand:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 22 μH | |
| Maximum DC Current | 4.2A | |
| Length | 12mm | |
| Depth | 11.7mm | |
| Height | 6mm | |
| Dimensions | 12 x 11.7 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 36mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 22 μH | ||
Maximum DC Current 4.2A | ||
Length 12mm | ||
Depth 11.7mm | ||
Height 6mm | ||
Dimensions 12 x 11.7 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 36mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
