TDK, VLF Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.1A Idc

Stock information currently inaccessible
RS Stock No.:
644-2129
Mfr. Part No.:
VLF5014AT-100MR92
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10 μH

Maximum DC Current

1.1A

Length

4.7mm

Depth

4.5mm

Height

1.4mm

Dimensions

4.7 x 4.5 x 1.4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

220mΩ

Series

VLF

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP