TDK, VLF4012A Shielded Wire-wound SMD Inductor 1.5 μH ±20% Wire-Wound 1.6A Idc
- RS Stock No.:
- 644-1946
- Mfr. Part No.:
- VLF4012AT-1R5M1R6
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 644-1946
- Mfr. Part No.:
- VLF4012AT-1R5M1R6
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 1.6A | |
| Length | 3.7mm | |
| Depth | 3.5mm | |
| Height | 1.2mm | |
| Dimensions | 3.7 x 3.5 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 79mΩ | |
| Series | VLF4012A | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.5 μH | ||
Maximum DC Current 1.6A | ||
Length 3.7mm | ||
Depth 3.5mm | ||
Height 1.2mm | ||
Dimensions 3.7 x 3.5 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 79mΩ | ||
Series VLF4012A | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
