BI Technologies Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 180mA Idc
- RS Stock No.:
- 625-3777
- Mfr. Part No.:
- HM76-10221J
- Brand:
- BI Technologies
Stock information currently inaccessible
- RS Stock No.:
- 625-3777
- Mfr. Part No.:
- HM76-10221J
- Brand:
- BI Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BI Technologies | |
| Inductance | 220 μH | |
| Maximum DC Current | 180mA | |
| Length | 7.3mm | |
| Depth | 4.78mm | |
| Height | 3.23mm | |
| Dimensions | 7.3 x 4.78 x 3.23mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 4.47Ω | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand BI Technologies | ||
Inductance 220 μH | ||
Maximum DC Current 180mA | ||
Length 7.3mm | ||
Depth 4.78mm | ||
Height 3.23mm | ||
Dimensions 7.3 x 4.78 x 3.23mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 4.47Ω | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
