Murata, PLH10, 1260 Wire-wound SMD Inductor 160 μH Wire-Wound 2.1A Idc
- RS Stock No.:
- 619-7295
- Mfr. Part No.:
- PLH10AN1612R1P2B
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 619-7295
- Mfr. Part No.:
- PLH10AN1612R1P2B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 160 μH | |
| Maximum DC Current | 2.1A | |
| Package/Case | 1260 | |
| Length | 18mm | |
| Depth | 16mm | |
| Height | 17.5mm | |
| Dimensions | 18 x 16 x 17.5mm | |
| Maximum DC Resistance | 100mΩ | |
| Series | PLH10 | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 160 μH | ||
Maximum DC Current 2.1A | ||
Package/Case 1260 | ||
Length 18mm | ||
Depth 16mm | ||
Height 17.5mm | ||
Dimensions 18 x 16 x 17.5mm | ||
Maximum DC Resistance 100mΩ | ||
Series PLH10 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Inductor Construction Wire-Wound | ||
