Murata, DLP0NS, 03025 (0806M) Multilayer Surface Mount Inductor ±20% Multilayer 90mA Idc
- RS Stock No.:
- 619-7217
- Mfr. Part No.:
- DLP0NSN121HL2L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 619-7217
- Mfr. Part No.:
- DLP0NSN121HL2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum DC Current | 90mA | |
| Package/Case | 03025 (0806M) | |
| Length | 0.85mm | |
| Depth | 0.65mm | |
| Height | 0.45mm | |
| Dimensions | 0.85 x 0.65 x 0.45mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 3.8Ω | |
| Series | DLP0NS | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum DC Current 90mA | ||
Package/Case 03025 (0806M) | ||
Length 0.85mm | ||
Depth 0.65mm | ||
Height 0.45mm | ||
Dimensions 0.85 x 0.65 x 0.45mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.8Ω | ||
Series DLP0NS | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP

