Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±20% 70mA Idc
- RS Stock No.:
- 617-0824
- Mfr. Part No.:
- 7445530
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 617-0824
- Mfr. Part No.:
- 7445530
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 mH | |
| Maximum DC Current | 70mA | |
| Length | 6.6mm | |
| Depth | 4.45mm | |
| Height | 2.92mm | |
| Dimensions | 6.6 x 4.45 x 2.92mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 13.8Ω | |
| Series | WE-PD4 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 mH | ||
Maximum DC Current 70mA | ||
Length 6.6mm | ||
Depth 4.45mm | ||
Height 2.92mm | ||
Dimensions 6.6 x 4.45 x 2.92mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 13.8Ω | ||
Series WE-PD4 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN


