TDK, VLCF Shielded Wire-wound SMD Inductor 6.8 μH ±30% Wire-Wound 1.9A Idc
- RS Stock No.:
- 614-2986
- Mfr. Part No.:
- VLCF5020T-6R8N1R1
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 614-2986
- Mfr. Part No.:
- VLCF5020T-6R8N1R1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 1.9A | |
| Length | 5.3mm | |
| Depth | 5mm | |
| Height | 2mm | |
| Dimensions | 5.3 x 5 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 122mΩ | |
| Series | VLCF | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.8 μH | ||
Maximum DC Current 1.9A | ||
Length 5.3mm | ||
Depth 5mm | ||
Height 2mm | ||
Dimensions 5.3 x 5 x 2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 122mΩ | ||
Series VLCF | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
