TDK, VLCF Shielded Wire-wound SMD Inductor 2.7 μH ±30% Wire-Wound 2.55A Idc
- RS Stock No.:
- 614-2891
- Mfr. Part No.:
- VLCF5020T-2R7N2R2-1
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 614-2891
- Mfr. Part No.:
- VLCF5020T-2R7N2R2-1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.7 μH | |
| Maximum DC Current | 2.55A | |
| Length | 5.3mm | |
| Depth | 5mm | |
| Height | 2mm | |
| Dimensions | 5.3 x 5 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 83mΩ | |
| Series | VLCF | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.7 μH | ||
Maximum DC Current 2.55A | ||
Length 5.3mm | ||
Depth 5mm | ||
Height 2mm | ||
Dimensions 5.3 x 5 x 2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 83mΩ | ||
Series VLCF | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
