TDK, VLCF, 4020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 1.71A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
614-2778
Mfr. Part No.:
VLCF4020T-4R7N1R2
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

4.7 μH

Maximum DC Current

1.71A

Package/Case

4020

Length

4.3mm

Depth

4mm

Height

2mm

Dimensions

4.3 x 4 x 2mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

98mΩ

Series

VLCF

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy