TDK, ACM, 2520 SMD Common Mode Line Filter with a Ferrite Core, Wire-Wound 400mA Idc

Stock information currently inaccessible
RS Stock No.:
605-9288
Mfr. Part No.:
ACM2520-301-2P
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Maximum DC Current

400mA

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Maximum DC Resistance

350mΩ

Series

ACM

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

TDK ACM Series SMD Common Mode Chokes


Miniature SMD common-mode wire wound chip filters

Common-mode impedance >1000Ω at 100MHz

Due to low differential mode impedance there is almost no affect upon high speed signals

2-line and 3-line type available

Operating temperature range -25°C to +85°C

Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines

TDK SMD Common Mode Chokes


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy