TDK Shielded Wire-wound SMD Inductor 680 μH ±20% Wire-Wound 160mA Idc

Image representative of range

Stock information currently inaccessible
RS Stock No.:
604-4933
Mfr. Part No.:
SLF7032T-681MR16-2PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

680 μH

Maximum DC Current

160mA

Length

7mm

Depth

7mm

Height

3.2mm

Dimensions

7 x 7 x 3.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

3.15Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP