TDK, SLF, 7032 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 670mA Idc
- RS Stock No.:
- 604-4898
- Mfr. Part No.:
- SLF7032T-470MR67-2PF
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 604-4898
- Mfr. Part No.:
- SLF7032T-470MR67-2PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47 μH | |
| Maximum DC Current | 670mA | |
| Package/Case | 7032 | |
| Length | 7mm | |
| Depth | 7mm | |
| Height | 3.2mm | |
| Dimensions | 7 x 7 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 240mΩ | |
| Series | SLF | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47 μH | ||
Maximum DC Current 670mA | ||
Package/Case 7032 | ||
Length 7mm | ||
Depth 7mm | ||
Height 3.2mm | ||
Dimensions 7 x 7 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 240mΩ | ||
Series SLF | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
