TDK, 7028 Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.1A Idc
- RS Stock No.:
- 604-4618
- Mfr. Part No.:
- SLF7028T-100M1R1-PF
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 604-4618
- Mfr. Part No.:
- SLF7028T-100M1R1-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 7028 | |
| Length | 7mm | |
| Depth | 7mm | |
| Height | 2.8mm | |
| Dimensions | 7 x 7 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 83mΩ | |
| Minimum Operating Temperature | -20°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10 μH | ||
Maximum DC Current 1.1A | ||
Package/Case 7028 | ||
Length 7mm | ||
Depth 7mm | ||
Height 2.8mm | ||
Dimensions 7 x 7 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 83mΩ | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
