TDK Shielded Wire-wound SMD Inductor 2 μH ±30% Wire-Wound 6.2A Idc
- RS Stock No.:
- 604-4236
- Mfr. Part No.:
- SLF12565T-2R0N6R2-PF
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 20)
£21.10
(exc. VAT)
£25.32
(inc. VAT)
- RS Stock No.:
- 604-4236
- Mfr. Part No.:
- SLF12565T-2R0N6R2-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2 μH | |
| Maximum DC Current | 6.2A | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 6.5mm | |
| Dimensions | 12.5 x 12.5 x 6.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 11.7mΩ | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2 μH | ||
Maximum DC Current 6.2A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 6.5mm | ||
Dimensions 12.5 x 12.5 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 11.7mΩ | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP

