TDK Shielded Wire-wound SMD Inductor 680 μH ±20% Wire-Wound 380mA Idc
- RS Stock No.:
- 604-4028
- Mfr. Part No.:
- SLF10145T-681MR38-PF
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 20)
£11.62
(exc. VAT)
£13.94
(inc. VAT)
- RS Stock No.:
- 604-4028
- Mfr. Part No.:
- SLF10145T-681MR38-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 680 μH | |
| Maximum DC Current | 380mA | |
| Length | 10.1mm | |
| Depth | 10.1mm | |
| Height | 4.5mm | |
| Dimensions | 10.1 x 10.1 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.6Ω | |
| Maximum Operating Temperature | +90°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 680 μH | ||
Maximum DC Current 380mA | ||
Length 10.1mm | ||
Depth 10.1mm | ||
Height 4.5mm | ||
Dimensions 10.1 x 10.1 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.6Ω | ||
Maximum Operating Temperature +90°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP

