TDK, 1812 (4532M) Wire-wound SMD Inductor 56 μH ±5% Wire-Wound 135mA Idc Q:50
- RS Stock No.:
- 604-2909
- Mfr. Part No.:
- NL453232T-560J-PF
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 604-2909
- Mfr. Part No.:
- NL453232T-560J-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 56 μH | |
| Maximum DC Current | 135mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 5.5Ω | |
| Maximum Self Resonant Frequency | 9MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 56 μH | ||
Maximum DC Current 135mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 5.5Ω | ||
Maximum Self Resonant Frequency 9MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 50 | ||
- COO (Country of Origin):
- JP
