TDK, NL453232, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±5% Wire-Wound 160mA Idc Q:50

Image representative of range

Stock information currently inaccessible
RS Stock No.:
604-2814
Mfr. Part No.:
NL453232T-330J-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

33 μH

Maximum DC Current

160mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

Series

NL453232

Core Material

Ferrite

Maximum Self Resonant Frequency

11MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

50

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy