TDK, NL453232, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±5% Wire-Wound 380mA Idc Q:50

Image representative of range

Stock information currently inaccessible
RS Stock No.:
604-2791
Mfr. Part No.:
NL453232T-2R2J-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2 μH

Maximum DC Current

380mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

700mΩ

Series

NL453232

Core Material

Ferrite

Maximum Self Resonant Frequency

55MHz

Minimum Quality Factor

50

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP