TDK, 0603 (1608M) Multilayer Surface Mount Inductor 82 nH ±5% Multilayer 300mA Idc Q:14
- RS Stock No.:
- 604-1142
- Mfr. Part No.:
- MLG1608B82NJT000
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 604-1142
- Mfr. Part No.:
- MLG1608B82NJT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 82 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 800mΩ | |
| Maximum Self Resonant Frequency | 1.4GHz | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 14 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 82 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 800mΩ | ||
Maximum Self Resonant Frequency 1.4GHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 14 | ||
- COO (Country of Origin):
- JP
