TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor 68 μH ±5% Wire-Wound 50mA Idc Q:30
- RS Stock No.:
- 548-3012
- Mfr. Part No.:
- NLV32T-680J-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 548-3012
- Mfr. Part No.:
- NLV32T-680J-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 68 μH | |
| Maximum DC Current | 50mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 9Ω | |
| Series | NLV-PF | |
| Maximum Self Resonant Frequency | 12MHz | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 68 μH | ||
Maximum DC Current 50mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 9Ω | ||
Series NLV-PF | ||
Maximum Self Resonant Frequency 12MHz | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- JP

