TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor 56 μH ±5% Wire-Wound 55mA Idc Q:30

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
548-2980
Mfr. Part No.:
NLV32T-560J-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

56 μH

Maximum DC Current

55mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±5%

Maximum DC Resistance

Series

NLV-PF

Maximum Self Resonant Frequency

13MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

30

COO (Country of Origin):
JP