TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor 390 μH ±5% Wire-Wound 35mA Idc Q:20
- RS Stock No.:
- 548-2918
- Mfr. Part No.:
- NLV32T-391J-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 548-2918
- Mfr. Part No.:
- NLV32T-391J-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 390 μH | |
| Maximum DC Current | 35mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 36Ω | |
| Series | NLV-PF | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 390 μH | ||
Maximum DC Current 35mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 36Ω | ||
Series NLV-PF | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP

