TDK, ZJYS51, SMD Shielded Wire-wound SMD Inductor Wire-Wound 2A Idc
- RS Stock No.:
- 547-5285
- Mfr. Part No.:
- ZJYS51R5-2PT-01
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.83
(exc. VAT)
£1.00
(inc. VAT)
- RS Stock No.:
- 547-5285
- Mfr. Part No.:
- ZJYS51R5-2PT-01
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Maximum DC Current | 2A | |
| Package/Case | SMD | |
| Length | 5.5mm | |
| Depth | 6.86mm | |
| Height | 4.57mm | |
| Dimensions | 5.5 x 6.86 x 4.57mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 120mΩ | |
| Series | ZJYS51 | |
| Minimum Operating Temperature | -25°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Maximum DC Current 2A | ||
Package/Case SMD | ||
Length 5.5mm | ||
Depth 6.86mm | ||
Height 4.57mm | ||
Dimensions 5.5 x 6.86 x 4.57mm | ||
Shielded Yes | ||
Maximum DC Resistance 120mΩ | ||
Series ZJYS51 | ||
Minimum Operating Temperature -25°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
