TDK, TDK ZJYS51 Wire-wound SMD Inductor Wire-Wound 2A Idc
- RS Stock No.:
- 547-5263
- Mfr. Part No.:
- ZJYS51R5-2PBT-01
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 547-5263
- Mfr. Part No.:
- ZJYS51R5-2PBT-01
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Maximum DC Current | 2A | |
| Length | 9mm | |
| Height | 5.08mm | |
| Series | TDK ZJYS51 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Maximum DC Current 2A | ||
Length 9mm | ||
Height 5.08mm | ||
Series TDK ZJYS51 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
