Panasonic, ELL6S Wire-wound SMD Inductor 180 μH ±20% Wire-Wound 300mA Idc
- RS Stock No.:
- 540-9480
- Mfr. Part No.:
- ELL6SH181M
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 540-9480
- Mfr. Part No.:
- ELL6SH181M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Inductance | 180 μH | |
Maximum DC Current | 300mA | |
Length | 6.4mm | |
Depth | 6mm | |
Height | 3mm | |
Dimensions | 6.4 x 6 x 3mm | |
Tolerance | ±20% | |
Maximum DC Resistance | 1.2Ω | |
Series | ELL6S | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Inductance 180 μH | ||
Maximum DC Current 300mA | ||
Length 6.4mm | ||
Depth 6mm | ||
Height 3mm | ||
Dimensions 6.4 x 6 x 3mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.2Ω | ||
Series ELL6S | ||
Inductor Construction Wire-Wound | ||
Panasonic H Series ELL6SH Wire Wound Power Inductors
Panasonic ELL6SH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.
When using in a DC-DC converter, ELL6SH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile, with a height of 3.3 mm maximum
Low profile, with a height of 3.3 mm maximum
Applications
Typical applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. These power inductors are also suitable for use in DC-DC converters as a decoupling choke coil.

Panasonic Non Standard SMT Inductors (Chokes)