Panasonic, ELL6R Shielded Wire-wound SMD Inductor 18 μH ±20% Wire-Wound 800mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
540-9064
Mfr. Part No.:
ELL6RH180M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

18 μH

Maximum DC Current

800mA

Length

6.4mm

Depth

6mm

Height

2.8mm

Dimensions

6.4 x 6 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

170mΩ

Series

ELL6R

Inductor Construction

Wire-Wound