TE Connectivity, 3650, 1008 Wire-wound SMD Inductor 6.8 μH ±5% Wire-Wound 200mA Idc Q:15

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
532-4200
Mfr. Part No.:
36502C6R8JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

6.8 μH

Maximum DC Current

200mA

Package/Case

1008

Length

2.92mm

Depth

2.79mm

Height

2.1mm

Dimensions

2.92 x 2.79 x 2.1mm

Tolerance

±5%

Maximum DC Resistance

4.9Ω

Series

3650

Maximum Self Resonant Frequency

40MHz

Minimum Quality Factor

15

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW