TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 18 nH ±5% Wire-Wound 600mA Idc Q:50

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
532-3241
Mfr. Part No.:
36502A18NJTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

18 nH

Maximum DC Current

600mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

200mΩ

Series

3650

Maximum Self Resonant Frequency

3.3GHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Minimum Quality Factor

50

COO (Country of Origin):
TW