TE Connectivity, 3650, 0402 (1005M) Wire-wound SMD Inductor 5.1 nH ±5% Wire-Wound 800mA Idc Q:20
- RS Stock No.:
- 532-2254
- Mfr. Part No.:
- 36501E5N1JTDG
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 532-2254
- Mfr. Part No.:
- 36501E5N1JTDG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 5.1 nH | |
| Maximum DC Current | 800mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1.27mm | |
| Depth | 0.76mm | |
| Height | 0.61mm | |
| Dimensions | 1.27 x 0.76 x 0.61mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 83mΩ | |
| Series | 3650 | |
| Maximum Self Resonant Frequency | 4.8GHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 5.1 nH | ||
Maximum DC Current 800mA | ||
Package/Case 0402 (1005M) | ||
Length 1.27mm | ||
Depth 0.76mm | ||
Height 0.61mm | ||
Dimensions 1.27 x 0.76 x 0.61mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 83mΩ | ||
Series 3650 | ||
Maximum Self Resonant Frequency 4.8GHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- TW
